
ISPPAC-POWR604-01T44E | |
|---|---|
DigiKey Part Number | 2156-ISPPAC-POWR604-01T44E-ND |
Manufacturer | |
Manufacturer Product Number | ISPPAC-POWR604-01T44E |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Sequencer | |
Voltage - Input | 0V ~ 6V | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Bulk: | 2810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,29516 € | 257,15 € |
| Unit Price without VAT: | 8,29516 € |
|---|---|
| Unit Price with VAT: | 9,87124 € |

