
ISPLSI3256E-70LQA | |
|---|---|
DigiKey Part Number | 2156-ISPLSI3256E-70LQA-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI3256E-70LQA |
Description | IC CPLD 15NS 304QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ISPLSI3256E-70LQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Gates | 12000 | |
Number of I/O | 256 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 304-BFQFP Exposed Pad | |
Supplier Device Package | 304-PQFP (40x40) |
| Bulk: | 266 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,00750 € | 264,03 € |
| Unit Price without VAT: | 66,00750 € |
|---|---|
| Unit Price with VAT: | 78,54893 € |

