
ISPLSI3256E-100LB320 | |
|---|---|
DigiKey Part Number | 2156-ISPLSI3256E-100LB320-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI3256E-100LB320 |
Description | IC CPLD 10NS 320SBGA |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Lattice Semiconductor Corporation | Number of Gates 12000 |
Series | Number of I/O 256 |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 320-LBGA |
Programmable Type In System Programmable | Supplier Device Package 320-SBGA (31x31) |
Delay Time tpd(1) Max 10 ns |
| Bulk: | 214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,53200 € | 247,66 € |
| Unit Price without VAT: | 49,53200 € |
|---|---|
| Unit Price with VAT: | 58,94308 € |

