ATMEGA324A-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISPLSI2032VE-180LB49

DigiKey Part Number
2156-ISPLSI2032VE-180LB49-ND
Manufacturer
Manufacturer Product Number
ISPLSI2032VE-180LB49
Description
IC CPLD 32MC 5NS 49CABGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Lattice Semiconductor Corporation
Number of Macrocells
32
Series
Number of Gates
1000
Packaging
Bulk
Number of I/O
32
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
49-LFBGA
Delay Time tpd(1) Max
5 ns
Supplier Device Package
49-CABGA (7x7)
Voltage Supply - Internal
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:217
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
495,21837 €255,70 €
Unit Price without VAT:5,21837 €
Unit Price with VAT:6,20986 €