
ISPLSI-3160-100LQ | |
|---|---|
DigiKey Part Number | 2156-ISPLSI-3160-100LQ-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI-3160-100LQ |
Description | IC CPLD 10NS 208QFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 20 | |
Number of Gates | 7000 | |
Number of I/O | 160 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) |
| Bulk: | 327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,74200 € | 247,42 € |
| Unit Price without VAT: | 24,74200 € |
|---|---|
| Unit Price with VAT: | 29,44298 € |

