
ISPLSI-2096-80LQ | |
|---|---|
DigiKey Part Number | 2156-ISPLSI-2096-80LQ-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI-2096-80LQ |
Description | IC CPLD 96MC 15NS 128QFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 24 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 96 |
Series | Number of Gates 4000 |
Packaging Bulk | Number of I/O 96 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 128-BQFP |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 128-PQFP (28x28) |
Voltage Supply - Internal 4.75V ~ 5.25V |

