
ISPGAL22V10AV-75LSN | |
|---|---|
DigiKey Part Number | 2156-ISPGAL22V10AV-75LSN-ND |
Manufacturer | |
Manufacturer Product Number | ISPGAL22V10AV-75LSN |
Description | IC PLD 10MC 7.5NS 32QFNS |
Customer Reference | |
Detailed Description | ispGAL™ Programmable Logic Device (PLD) IC 10 Macrocells 32-QFNS (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Speed | 7.5 ns | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNS (5x5) |
| Bulk: | 3557 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,09946 € |

