
ISPGAL22V10AV-28LJ | |
|---|---|
DigiKey Part Number | 2156-ISPGAL22V10AV-28LJ-ND |
Manufacturer | |
Manufacturer Product Number | ISPGAL22V10AV-28LJ |
Description | IC PLD 10MC 2.8NS 28PLCC |
Customer Reference | |
Detailed Description | ispGAL™ Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Programmable Type EE PLD |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 10 |
Series | Speed 2.8 ns |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 28-PLCC (11.51x11.51) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,14180 € | 257,09 € |
| Unit Price without VAT: | 5,14180 € |
|---|---|
| Unit Price with VAT: | 6,11874 € |

