
ISP9520CPX | |
|---|---|
DigiKey Part Number | 2156-ISP9520CPX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ISP9520CPX |
Description | IC REG PIPE TRI-STAT 8BIT 24PDIP |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 8 Bit 24-PDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Register, Pipeline | Package / Case 24-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 24-PDIP |
Number of Elements 1 | Base Product Number |
| Bulk: | 577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,88471 € | 256,32 € |
| Unit Price without VAT: | 1,88471 € |
|---|---|
| Unit Price with VAT: | 2,24280 € |

