
ISO7820DWW | |
|---|---|
DigiKey Part Number | 296-44622-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7820DWW |
Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7820DWW Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.6ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5700Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,38100 € | 53,81 € |
| 45 | 4,78489 € | 215,32 € |
| 135 | 4,48385 € | 605,32 € |
| 270 | 4,33644 € | 1.170,84 € |
| 540 | 4,21517 € | 2.276,19 € |
| 1.035 | 4,12090 € | 4.265,13 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |


