Digital Isolator 1500Vrms 8 Channel CMTI 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO508P-U

DigiKey Part Number
2156-ISO508P-U-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
ISO508P-U
Description
DGTL ISOLTR 1.5KV 8CH 24-SOIC
Customer Reference
Detailed Description
Digital Isolator 1500Vrms 8 Channel CMTI 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
-
Type
-
Isolated Power
-
Number of Channels
8
Inputs - Side 1/Side 2
8/0
Channel Type
-
Voltage - Isolation
1500Vrms
Common Mode Transient Immunity (Min)
-
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:353
All prices are in EUR
Tube
QuantityUnit PriceExt Price
308,69200 €260,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,69200 €
Unit Price with VAT:10,34348 €