
ISO121G | |
|---|---|
DigiKey Part Number | 2156-ISO121G-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ISO121G |
Description | ISO121 - 10 V-INPUT PRECISION IS |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 60 kHz | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP (0.600", 15.24mm), 16 Leads | |
Supplier Device Package | 16-CDIP |
| Bulk: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,75000 € | 189,75 € |
| Unit Price without VAT: | 189,75000 € |
|---|---|
| Unit Price with VAT: | 225,80250 € |

