
ISL9N315AD3 | |
|---|---|
DigiKey Part Number | 2156-ISL9N315AD3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ISL9N315AD3 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 55W (Ta) Through Hole IPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 15 V |
FET Type | Power Dissipation (Max) 55W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 15230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

