
ISL9N312AS3ST | |
|---|---|
DigiKey Part Number | 2156-ISL9N312AS3ST-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ISL9N312AS3ST |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 58A (Tc) 75W (Ta) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 58A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 15 V |
FET Type | Power Dissipation (Max) 75W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 40622 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,08800 € | 255,68 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |

