N-Channel 30 V 62A (Tc) 70W (Ta) Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9N310AS3ST

DigiKey Part Number
2156-ISL9N310AS3ST-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ISL9N310AS3ST
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 30 V 62A (Tc) 70W (Ta) Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 62A, 10A
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
70W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.154
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:77154
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6260,41308 €258,59 €
Unit Price without VAT:0,41308 €
Unit Price with VAT:0,49157 €