
ISL9N310AD3 | |
|---|---|
DigiKey Part Number | 2156-ISL9N310AD3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ISL9N310AD3 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Tc) 70W (Ta) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10Ohm @ 35A, 10A |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 15 V |
FET Type | Power Dissipation (Max) 70W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251 (IPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 3028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50145 € | 253,23 € |
| Unit Price without VAT: | 0,50145 € |
|---|---|
| Unit Price with VAT: | 0,59673 € |

