
ISL9N303AS3 | |
|---|---|
DigiKey Part Number | 2156-ISL9N303AS3-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ISL9N303AS3 |
Description | MOSFET N-CH 30V 75A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 215W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.2mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 172 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7000 pF @ 15 V |
FET Type | Power Dissipation (Max) 215W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 (I2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Tube: | 12400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,61765 € | 256,53 € |
| Unit Price without VAT: | 2,61765 € |
|---|---|
| Unit Price with VAT: | 3,11500 € |

