
ISL9N302AS3ST | |
|---|---|
DigiKey Part Number | 2156-ISL9N302AS3ST-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ISL9N302AS3ST |
Description | MOSFET N-CH 30V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 345W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.3mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 15 V |
FET Type | Power Dissipation (Max) 345W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 49162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,18458 € | 257,78 € |
| Unit Price without VAT: | 2,18458 € |
|---|---|
| Unit Price with VAT: | 2,59965 € |

