
ISL97702IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL97702IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL97702IRZ |
Description | IC REG BOOST ADJ 1.2A DL 10DFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.3V 2 Output 1.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Tube: | 14721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,51010 € | 258,54 € |
| Unit Price without VAT: | 2,51010 € |
|---|---|
| Unit Price with VAT: | 2,98702 € |

