
ISL97652IRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL97652IRZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL97652IRZ-T |
Description | SWITCHING REGULATOR |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | 500µA | |
Voltage - Supply | 8V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Bulk: | 3691 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,01558 € | 258,67 € |
| Unit Price without VAT: | 6,01558 € |
|---|---|
| Unit Price with VAT: | 7,15854 € |

