
ISL97645AIRZ | |
|---|---|
DigiKey Part Number | 2156-ISL97645AIRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL97645AIRZ |
Description | SWITCHING REGULATOR, CURRENT-MOD |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Bulk: | 597 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,58180 € | 258,18 € |
| Unit Price without VAT: | 2,58180 € |
|---|---|
| Unit Price with VAT: | 3,07234 € |

