


ISL97644IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL97644IRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL97644IRZ |
Description | IC REG LINEAR SWITCHING REG |
Customer Reference | |
Detailed Description | - Converter, LCD Monitors Voltage Regulator IC 2 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, LCD Monitors | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Bulk: | 388 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,60075 € | 257,72 € |
| Unit Price without VAT: | 1,60075 € |
|---|---|
| Unit Price with VAT: | 1,90489 € |

