
ISL97634IRT14Z-T | |
|---|---|
DigiKey Part Number | 2156-ISL97634IRT14Z-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL97634IRT14Z-T |
Description | IC LED DRVR RGLTR PWM 70MA 8TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 70mA 8-TDFN (2x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 70mA |
Manufacturer Intersil | Frequency 1.45MHz |
Packaging Bulk | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology SEPIC, Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x3) |
Voltage - Supply (Min) 2.4V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Bulk: | 14938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

