
ISL96017WIRT8Z | |
|---|---|
DigiKey Part Number | 2156-ISL96017WIRT8Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL96017WIRT8Z |
Description | IC DIG POT 10K 8-TDFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 3V ~ 3.6V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±100ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,94496 € | 258,68 € |
| Unit Price without VAT: | 1,94496 € |
|---|---|
| Unit Price with VAT: | 2,31450 € |

