
ISL96017UIRT8Z | |
|---|---|
DigiKey Part Number | 2156-ISL96017UIRT8Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL96017UIRT8Z |
Description | IC DIG POT 50K 8-TDFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Intersil | Memory Type Non-Volatile |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±100ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-TDFN (3x3) |
Number of Circuits 1 | Package / Case 8-WDFN Exposed Pad |
Number of Taps 128 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 100 |
| Tube: | 452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,40519 € | 254,95 € |
| Unit Price without VAT: | 2,40519 € |
|---|---|
| Unit Price with VAT: | 2,86218 € |

