
ISL90810WIU8Z-TK | |
|---|---|
DigiKey Part Number | 2156-ISL90810WIU8Z-TK-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL90810WIU8Z-TK |
Description | IC DIG POT 10K 8-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL90810WIU8Z-TK Models |
Category | Interface I2C |
Manufacturer Intersil | Memory Type Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bulk | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,97000 € | 254,97 € |
| Unit Price without VAT: | 254,97000 € |
|---|---|
| Unit Price with VAT: | 303,41430 € |

