
ISL9011AIRKKZ | |
|---|---|
DigiKey Part Number | 2156-ISL9011AIRKKZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9011AIRKKZ |
Description | IC REG LINEAR 2.85V/2.85V 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Bulk | Current - Supply (Max) 60 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.85V, 2.85V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.2V @ 150mA, 0.325V @ 300mA |
| Bulk: | 373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27485 € | 254,97 € |
| Unit Price without VAT: | 1,27485 € |
|---|---|
| Unit Price with VAT: | 1,51707 € |

