
ISL9008AIECZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL9008AIECZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9008AIECZ-T |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 66 µA | |
PSRR | 65dB ~ 35dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Bulk: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,13625 € | 258,18 € |
| Unit Price without VAT: | 16,13625 € |
|---|---|
| Unit Price with VAT: | 19,20214 € |

