
ISL9003AIRUHZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL9003AIRUHZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9003AIRUHZ-T |
Description | IC REG LIN 2.75V 150MA 6-UTDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Bulk | Current - Supply (Max) 57 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.75V | Supplier Device Package 6-UTDFN (1.6x1.6) |
Voltage Dropout (Max) 0.4V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 253 | 1,01138 € | 255,88 € |
| Unit Price without VAT: | 1,01138 € |
|---|---|
| Unit Price with VAT: | 1,20354 € |

