
ISL9003AIEMZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL9003AIEMZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9003AIEMZ-T |
Description | IC REG LINEAR 3V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Bulk | Current - Supply (Max) 57 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.325V @ 150mA |
| Bulk: | 106314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,95187 € | 254,15 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,13273 € |

