
ISL9003AIECZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL9003AIECZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9003AIECZ-T |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 57 µA |
Packaging Bulk | PSRR 90db ~ 50dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-5 |
Current - Output |
| Bulk: | 333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,95187 € | 254,15 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,13273 € |

