
ISL89367FRTAZ | |
|---|---|
DigiKey Part Number | 2156-ISL89367FRTAZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL89367FRTAZ |
Description | AND GATE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 16-TDFN (5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 16V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-TDFN (5x3) | |
Base Product Number |
| Tube: | 10959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,53362 € | 260,08 € |
| Unit Price without VAT: | 5,53362 € |
|---|---|
| Unit Price with VAT: | 6,58501 € |

