
ISL89167FBEAZ | |
|---|---|
DigiKey Part Number | 2156-ISL89167FBEAZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | ISL89167FBEAZ |
Description | AND GATE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.22V, 2.08V |
Manufacturer Elantec | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,39960 € | 254,97 € |
| Unit Price without VAT: | 3,39960 € |
|---|---|
| Unit Price with VAT: | 4,04552 € |

