
ISL89165FBEAZ | |
|---|---|
DigiKey Part Number | 2156-ISL89165FBEAZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL89165FBEAZ |
Description | AND GATE BASED MOSFET DRIVER, 6A |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 16V | |
Logic Voltage - VIL, VIH | 1.22V, 2.08V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Bulk: | 4640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,49573 € | 257,06 € |
| Unit Price without VAT: | 2,49573 € |
|---|---|
| Unit Price with VAT: | 2,96992 € |

