
ISL88706IP826Z | |
|---|---|
DigiKey Part Number | 2156-ISL88706IP826Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL88706IP826Z |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Intersil | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 2.63V | Base Product Number |
| Tube: | 2767 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,93617 € | 257,51 € |
| Unit Price without VAT: | 1,93617 € |
|---|---|
| Unit Price with VAT: | 2,30404 € |

