
ISL8843MBZ-REN | |
|---|---|
DigiKey Part Number | 2156-ISL8843MBZ-REN-ND |
Manufacturer | |
Manufacturer Product Number | ISL8843MBZ-REN |
Description | 1A, 2000KHZ PDSO8 |
Customer Reference | |
Detailed Description | Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 2MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 95% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -55°C ~ 125°C |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 9V ~ 30V | Base Product Number |
| Bulk: | 4122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49064 € | 257,88 € |
| Unit Price without VAT: | 1,49064 € |
|---|---|
| Unit Price with VAT: | 1,77386 € |

