Supervisor Open Drain, Push-Pull 3 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88022IU8FCZ

DigiKey Part Number
2156-ISL88022IU8FCZ-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL88022IU8FCZ
Description
IC SUPERVISOR 3 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 3 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
2.332V, 3.085V, Adj
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:315
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1551,66955 €258,78 €
Unit Price without VAT:1,66955 €
Unit Price with VAT:1,98676 €