
ISL88022IU8FAZ | |
|---|---|
DigiKey Part Number | 2156-ISL88022IU8FAZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL88022IU8FAZ |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 3 Channel 8-MSOP |
Datasheet | Datasheet |
Category | Output Open Drain, Push-Pull |
Manufacturer Intersil | Reset Active High/Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-MSOP |
Voltage - Threshold 1.69V, 3.085V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,64877 € | 255,56 € |
| Unit Price without VAT: | 1,64877 € |
|---|---|
| Unit Price with VAT: | 1,96204 € |

