Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88016IHTZ-TK

DigiKey Part Number
2156-ISL88016IHTZ-TK-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL88016IHTZ-TK
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ISL88016IHTZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.003
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2003
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,67818 €258,44 €
Unit Price without VAT:1,67818 €
Unit Price with VAT:1,99703 €