
ISL8724IRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL8724IRZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8724IRZ-T |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Supply 270 µA |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-QFN (4x4) |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.5V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,15607 € | 253,52 € |
| Unit Price without VAT: | 4,15607 € |
|---|---|
| Unit Price with VAT: | 4,94572 € |

