
ISL8705AIBZ | |
|---|---|
DigiKey Part Number | 2156-ISL8705AIBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8705AIBZ |
Description | IC SUPERVISOR 4 CHANNEL 14SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Intersil | Reset Active High/Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 14-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Tube: | 1787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,86978 € | 254,29 € |
| Unit Price without VAT: | 1,86978 € |
|---|---|
| Unit Price with VAT: | 2,22504 € |

