
ISL8563ECB | |
|---|---|
DigiKey Part Number | 2156-ISL8563ECB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8563ECB |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS562 18-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer Intersil | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS562 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full |
| Tube: | 1998 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,34305 € | 256,24 € |
| Unit Price without VAT: | 4,34305 € |
|---|---|
| Unit Price with VAT: | 5,16823 € |

