
ISL8540IVEZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL8540IVEZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8540IVEZ-T |
Description | IC REG BUCK ADJ 2A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Bulk: | 1880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,94674 € | 255,71 € |
| Unit Price without VAT: | 5,94674 € |
|---|---|
| Unit Price with VAT: | 7,07662 € |

