


ISL8510IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL8510IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8510IRZ |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 0.6V ~ 20V, 1A | |
Voltage/Current - Output 2 | 0.6V ~ 4.2V, 500mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V, 5.5V ~ 25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Tube: | 2450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,13952 € | 256,65 € |
| Unit Price without VAT: | 4,13952 € |
|---|---|
| Unit Price with VAT: | 4,92603 € |

