
ISL8485EIP | |
|---|---|
DigiKey Part Number | 2156-ISL8485EIP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8485EIP |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 4212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,71084 € | 257,53 € |
| Unit Price without VAT: | 2,71084 € |
|---|---|
| Unit Price with VAT: | 3,22590 € |

