
ISL8485CPZ | |
|---|---|
DigiKey Part Number | 2156-ISL8485CPZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8485CPZ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,31670 € | 259,39 € |
| Unit Price without VAT: | 1,31670 € |
|---|---|
| Unit Price with VAT: | 1,56687 € |

