
ISL84780IVZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL84780IVZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84780IVZ-T |
Description | IC SWITCH SPDTX4 600MOHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 600mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84780IVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 14ns | |
-3db Bandwidth | - | |
Charge Injection | -97pC | |
Channel Capacitance (CS(off), CD(off)) | 62pF | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -98dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 3329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,44216 € | 254,72 € |
| Unit Price without VAT: | 3,44216 € |
|---|---|
| Unit Price with VAT: | 4,09617 € |

