
ISL84762IUZ | |
|---|---|
DigiKey Part Number | 2156-ISL84762IUZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84762IUZ |
Description | IC SWITCH SPDTX2 600MOHM 10MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 600mOhm 10-MSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 20ns, 12ns |
Manufacturer Intersil | Charge Injection 95pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 115pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V |
| Tube: | 551 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,10777 € | 255,04 € |
| Unit Price without VAT: | 2,10777 € |
|---|---|
| Unit Price with VAT: | 2,50825 € |

