
ISL84684IR | |
|---|---|
DigiKey Part Number | 2156-ISL84684IR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84684IR |
Description | IC SWITCH SPDTX2 500MOHM 10TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 50ns, 27ns |
Manufacturer Intersil | Charge Injection 94pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 65pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 4nA |
Switch Circuit SPDT | Crosstalk -85dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 500mOhm | Package / Case 10-VFDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 55mOhm | Supplier Device Package 10-TDFN (3x3) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V |
| Tube: | 3964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,81591 € | 255,38 € |
| Unit Price without VAT: | 0,81591 € |
|---|---|
| Unit Price with VAT: | 0,97093 € |

