
ISL84544IPZ | |
|---|---|
DigiKey Part Number | 2156-ISL84544IPZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84544IPZ |
Description | IC SWITCH SPDT X 1 60OHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 8-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Intersil | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 60Ohm | Package / Case 8-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 2.7V ~ 12V |
| Tube: | 12658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42211 € | 255,98 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |

